Vishay Single 1 Type N-Channel MOSFET, 2.7 A, 60 V, 4-Pin SOT-223 IRLL014TRPBF
- RS Stock No.:
- 180-8823
- Mfr. Part No.:
- IRLL014TRPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.582 | £5.82 |
| 100 - 240 | £0.553 | £5.53 |
| 250 - 490 | £0.466 | £4.66 |
| 500 - 990 | £0.379 | £3.79 |
| 1000 + | £0.32 | £3.20 |
*price indicative
- RS Stock No.:
- 180-8823
- Mfr. Part No.:
- IRLL014TRPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.2Ω | |
| Maximum Power Dissipation Pd | 3.1W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | No | |
| Length | 6.3mm | |
| Height | 1.8mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.2Ω | ||
Maximum Power Dissipation Pd 3.1W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Standards/Approvals No | ||
Length 6.3mm | ||
Height 1.8mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, SOT-223-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 10V. It has a drain-source resistance of 200mohm at a gate-source voltage of 5V. The MOSFET has a maximum power dissipation of 3.1W. It has a minimum and maximum driving voltage of 4V and 5V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Available in tape and reel
• Dynamic dV/dt rating
• Ease of paralleling
• Fast switching
• Halogen and lead (Pb) free component
• Logic-level gate drive
• Operating temperature ranges between -55°C and 150°C
• RDS (on) specified at VGS is 4V and 5V
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single 1 Type N-Channel MOSFET 60 V, 4-Pin SOT-223
- Vishay IRFL Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 IRFL014TRPBF
- Vishay IRFL Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 IRLML0060TRPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay Single 1 Type N-Channel MOSFET 50 V, 4-Pin HVMDIP
- Vishay Single 1 Type N-Channel MOSFET 50 V, 4-Pin HVMDIP IRFD020PBF
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
