Vishay TrenchFET Type P-Channel MOSFET, 14.9 A, 30 V Enhancement, 8-Pin SO-8 SI4825DDY-T1-GE3

Subtotal (1 pack of 10 units)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,120 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.255£2.55

*price indicative

Packaging Options:
RS Stock No.:
180-8134
Mfr. Part No.:
SI4825DDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

14.9A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

20.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.2W

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

29.5nC

Maximum Operating Temperature

150°C

Length

5mm

Standards/Approvals

No

Height

1.75mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 25V. It has drain-source resistance of 12.5mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 5W and continuous drain current of 14.9A. It has a minimum and a maximum driving voltage of 4.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Load Switch

• Notebook Adaptor Switch

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

• UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy