Vishay Single 1 Type P-Channel MOSFET, 29.7 A, 20 V, 6-Pin PowerPAK SC-70-6L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7334
Mfr. Part No.:
SIA437DJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

29.7A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK SC-70-6L

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.065Ω

Maximum Power Dissipation Pd

19W

Minimum Operating Temperature

50°C

Typical Gate Charge Qg @ Vgs

28nC

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

2.05mm

Standards/Approvals

RoHS

Height

0.8mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay SIA437DJ is a P-channel MOSFET having drain to source voltage(Vds) of -20V and gate to source voltage (VGS) 8V. It is having Power PAK SC-70 package. It is offers drain to source resistance (RDS.) of 0.0145ohms at 4.5VGS and 0.0205ohms at 2.5VGS. Maximum drain current 29.7A.

Trench FET power MOSFET

Thermally enhanced Power PAK SC-70 package

100 % Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy