Vishay Dual TrenchFET 2 Type N-Channel MOSFET, 0.5 A, 20 V Enhancement, 6-Pin SC-89
- RS Stock No.:
- 180-7262
- Mfr. Part No.:
- SI1034CX-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£276.00
(exc. VAT)
£330.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.092 | £276.00 |
*price indicative
- RS Stock No.:
- 180-7262
- Mfr. Part No.:
- SI1034CX-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 0.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-89 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.396Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.3nC | |
| Maximum Power Dissipation Pd | 220mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Height | 0.6mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 0.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-89 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.396Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.3nC | ||
Maximum Power Dissipation Pd 220mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Height 0.6mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Vishay MOSFET
The Vishay surface mount dual N-channel MOSFET has a drain-source voltage of 20V. It has drain-source resistance of 396mohm at a gate-source voltage of 4.5V. It has a maximum power rating of 220mW. The MOSFET has continuous drain current of 610mA. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Gate source ESD protected: 1000V
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Battery powered devices
• Drivers: relays, solenoids, lamps, hammers, displays, memories
• Load/power switching for portable devices
• Power supply converter circuits
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89 SI1034CX-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70 SIA938DJT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
