Vishay IRF9640 Type P-Channel MOSFET, 11 A, 200 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 178-0817
- Mfr. Part No.:
- IRF9640PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£52.25
(exc. VAT)
£62.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.045 | £52.25 |
| 100 - 200 | £0.993 | £49.65 |
| 250 + | £0.941 | £47.05 |
*price indicative
- RS Stock No.:
- 178-0817
- Mfr. Part No.:
- IRF9640PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | IRF9640 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series IRF9640 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 9.01mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF9640 Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF9640PBF
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD19P06-60L_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR9024NTRPBF
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 FDD6685
- Infineon HEXFET Type P-Channel MOSFET -55 V Enhancement, 3-Pin TO-252
