Vishay SUP50020E Type N-Channel MOSFET, 120 A, 60 V Enhancement, 4-Pin TO-220
- RS Stock No.:
- 134-9705P
- Mfr. Part No.:
- SUP50020E-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
£57.30
(exc. VAT)
£68.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 - 98 | £2.865 |
| 100 - 198 | £2.755 |
| 200 - 498 | £2.685 |
| 500 + | £2.625 |
*price indicative
- RS Stock No.:
- 134-9705P
- Mfr. Part No.:
- SUP50020E-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SUP50020E | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 126nC | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.51mm | |
| Height | 15.49mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SUP50020E | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 126nC | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Length 10.51mm | ||
Height 15.49mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, TrenchFET up to Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SUP50020E Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-220 SUP50020E-GE3
- STMicroelectronics DeepGate 120 A 3-Pin TO-220 STP260N6F6
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP032N06N3GXKSA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP020N06NAKSA1
- STMicroelectronics DeepGate 120 A 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay SUM70040E Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 SUM70040E-GE3
