TE Connectivity, AMP, Brass Right Angled 1 Way Cable Mount Connector PINSilver, Pin Contacts
- RS Stock No.:
- 476-584
- Mfr. Part No.:
- 530750-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£150.74
(exc. VAT)
£180.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £150.74 | £2.741 |
*price indicative
- RS Stock No.:
- 476-584
- Mfr. Part No.:
- 530750-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Gender | PIN | |
Contact Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angled | |
Series | AMP | |
Contact Material | Brass | |
Colour | Silver | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender PIN | ||
Contact Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angled | ||
Series AMP | ||
Contact Material Brass | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin contact is an essential component designed for reliability and performance in power applications. Featuring a gold plating for enhanced conductivity, this component ensures minimal resistance and greater durability in demanding environments, offering an operating temperature range suitable for extreme conditions. Engineered for crimp termination, its compatibility with various wire sizes makes it a versatile choice for many applications. Encased in brass, it provides robust mechanical support, ensuring that every connection remains secure and effective. Whether you are in aerospace, automotive, or industrial settings, this product delivers exceptional performance where it counts most, making it a cornerstone in any high-quality connector system.
Offers superior conductivity thanks to gold plating
Designed to perform in extreme temperature ranges
Compatible with multiple wire sizes for versatile applications
Constructed from durable brass for long-lasting reliability
Ensures secure connections through crimp termination methods
Adheres to compliance standards including EU directives for safety
Designed to perform in extreme temperature ranges
Compatible with multiple wire sizes for versatile applications
Constructed from durable brass for long-lasting reliability
Ensures secure connections through crimp termination methods
Adheres to compliance standards including EU directives for safety
Related links
- TE Connectivity Pin Contacts
- TE Connectivity Pin Contacts
- TE Connectivity Pin Contacts
- TE Connectivity AMP CT Series Right Angled Board Mount PCB Header 2mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angled Board Mount PCB Header 2mm Pitch Shrouded
- TE Connectivity AMP SLIM Series Right Angled Surface Mount PCB Header 1.2mm Pitch Shrouded
- TE Connectivity Pin Contacts
- TE Connectivity Stainless Steel 1 Way Connector PlugSilver, Pin Contacts