Omron Pin Plunger Micro Switch, Pre-Wired Terminal, 2 A, SPDT, IP67
- RS Stock No.:
- 616-0388
- Mfr. Part No.:
- D2HW-BR201M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£8.18
(exc. VAT)
£9.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 676 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £8.18 |
| 50 - 149 | £7.56 |
| 150 - 249 | £5.46 |
| 250 - 499 | £5.09 |
| 500 + | £4.85 |
*price indicative
- RS Stock No.:
- 616-0388
- Mfr. Part No.:
- D2HW-BR201M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Subminiature Snap Action | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Series | D2HW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Subminiature Snap Action | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Series D2HW | ||
Omron Microswitch
The Omron D2HW series sealed subminiature snap-action microswitch has a pin plunger actuator and a contact rating of 2A at 12VDC. This is a highly reliable SPDT contact configuration microswitch. It is the smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.
Features and Benefits
Operating force is 0.75N
Dimensions are 78% of conventional models
Mechanical life of 10000000 operations
Operating temperature is between -40°C and 85°C
Certifications
IP67 rated
Related links
- Omron Pin Plunger Micro Switch 2 A IP67
- Omron Pin Plunger Micro Switch 2 A IP67
- Omron Pin Plunger Micro Switch 2 A SPST, IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 2 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Micro Switch 0.1 A 30 V dc IP67
