TE Connectivity 1 mm Pitch 240 Way, Vertical Through Hole Mount DDR3 DIMM Socket ,1.5V, 750mA

Subtotal (1 tray of 50 units)*

£123.55

(exc. VAT)

£148.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£2.471£123.55

*price indicative

RS Stock No.:
217-5354
Distrelec Article No.:
304-48-319
Mfr. Part No.:
1-1932000-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DDR3, DIMM

Orientation

Vertical

Insertion/Removal Method

Direct Insert

Current

750mA

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

240

Pitch

1mm

Mount Type

Through Hole

Housing Material

Nylon

SDRAM Type

DDR3

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Row Spacing

1.9mm

Standards/Approvals

UL 94 V-0

Voltage

1.5V

The TE Connectivity DDR3 DIMM, DIMM Sockets, Double Data Rate (DDR) having 240 Position with Board-to-Board connector system. DDR3 DIMM Sockets are designed to JEDEC industry standards. They are available with vertical and right angle orientations and thr

Connector System - Board-to-Board

Connector Mounting Type - Board Mount

Housing Colour - Black

Socket Type - Memory Card

Related links