TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male, 5A, 3-Way, IP67

Subtotal (1 reel of 450 units)*

£144.95

(exc. VAT)

£173.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£144.95£0.322

*price indicative

RS Stock No.:
477-692
Distrelec Article No.:
304-49-269
Mfr. Part No.:
1-2834235-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

SlimSeal Miniature Connectors

Pitch

2.5mm

Number of Ways

3

Connector Gender

Male

Sub Type

Connector

Mount Type

Board

Voltage

250V

Lighting Connector Current

5A

IP Rating

IP67

Contact Gender

Male

Wire Size

22AWG

Number of Rows

1

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity 3 Position Ballast Connector is engineered for high efficiency in lighting applications, where reliability is paramount. This innovative connector features a compact design that accommodates wire-to-board configurations, ensuring secure connections in tight spaces. With a 2.5 mm centreline pitch, it provides the perfect blend of performance and versatility, allowing for seamless integration into various lighting systems. Its durable construction, combined with a sealable feature, makes it ideal for environments that demand exceptional resistance to moisture and contaminants. Designed for use with 18 to 22 AWG wires, this connector stands out in the SlimSeal range for its compliance with industry standards, making it a trusted choice among professionals.

Sealable design ensures protection against environmental factors

Natural primary product colour blends well with other components

Compatible with printed circuit boards for easy integration

Rated for high operating voltage, reliably supporting demanding applications

Mechanical alignment features aid in precise mating during installation

Provides low halogen content, aligning with environmental sustainability standards

Robust contact current rating ensures dependable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy