TE Connectivity 28342 Series Board Wire-to-Board Male, 3-Pole, 5A, 3-Way, IP67
- RS Stock No.:
- 472-646
- Distrelec Article No.:
- 304-62-893
- Mfr. Part No.:
- 1-2834235-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 450 units)*
£146.80
(exc. VAT)
£176.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £146.80 | £0.326 |
*price indicative
- RS Stock No.:
- 472-646
- Distrelec Article No.:
- 304-62-893
- Mfr. Part No.:
- 1-2834235-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 28342 | |
| Number of Ways | 3 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Sub Type | Wire-to-Board | |
| Mount Type | Board | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Lighting Connector Current | 5A | |
| Contact Gender | Male | |
| Wire Size | 22AWG | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 28342 | ||
Number of Ways 3 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Sub Type Wire-to-Board | ||
Mount Type Board | ||
Voltage 250V | ||
IP Rating IP67 | ||
Lighting Connector Current 5A | ||
Contact Gender Male | ||
Wire Size 22AWG | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for efficiency, reliability, and application versatility. With a compact 3-position design, it caters specifically to wire-to-board connections, effectively sealing against environmental factors. The connectors 2.5 mm centreline ensures compatibility with a variety of circuit board layouts. Emphasising a natural body colour and an operating temperature range of -40 to 105 °C, it delivers exceptional performance across challenging conditions. Ideal for lighting applications, this connector stands out for its robust construction and ease of use, enabling seamless integration into your projects with confidence.
Sealable design ensures maximum protection against the elements
Compatible with a range of wire sizes, enhancing flexibility in design
UL 94V-0 flammability rating reinforces safety standards
Reflow solder capability allows for efficient assembly processes
Natural colour allows for easy identification in complex assemblies
Lightweight construction facilitates portability and ease of use
Meets stringent EU RoHS and ELV directives for compliance
Supports a maximum current rating, ensuring reliable performance
Related links
- TE Connectivity 28342 Series Board Connector Male 5A IP67
- TE Connectivity 28342 Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity Board Wire-to-Board Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Series Board Connector Male 3-Way, IP67
