Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 893-7749
- Distrelec Article No.:
- 304-02-470
- Mfr. Part No.:
- 1411043
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£54.50
(exc. VAT)
£65.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 439 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £54.50 |
5 - 9 | £51.77 |
10 - 49 | £49.05 |
50 + | £43.60 |
*price indicative
- RS Stock No.:
- 893-7749
- Distrelec Article No.:
- 304-02-470
- Mfr. Part No.:
- 1411043
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | IDC | |
IP Rating | IP65, IP67 | |
Current Rating | 500.0mA | |
Body Orientation | Straight | |
Series | SACC | |
Coding | X | |
Voltage Rating | 60.0 V | |
Mating Type | Plug-In | |
Shell Size | M12 | |
Housing Material | Zinc | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass (CuSn) | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method IDC | ||
IP Rating IP65, IP67 | ||
Current Rating 500.0mA | ||
Body Orientation Straight | ||
Series SACC | ||
Coding X | ||
Voltage Rating 60.0 V | ||
Mating Type Plug-In | ||
Shell Size M12 | ||
Housing Material Zinc | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass (CuSn) | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC M12 SPEEDCON Series of Connector
Phoenix Contact brings you the M12 series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 65 & IP 67. Operates at an ambient temperature between -5°C to +50 °C, ideal for industrial environments.
• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.
• Straight & angled orientations can be adjusted, ensuring your application is covered.
• Cat6a 10Gb/s data transfer.
• Swift installation thanks to the SPEEDCON fast locking system.
• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.
• Overvoltage category 2 degree of protection
• IEC 61076-2-109 & EN 50155:2001 standard designations
• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.
• Straight & angled orientations can be adjusted, ensuring your application is covered.
• Cat6a 10Gb/s data transfer.
• Swift installation thanks to the SPEEDCON fast locking system.
• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.
• Overvoltage category 2 degree of protection
• IEC 61076-2-109 & EN 50155:2001 standard designations
Typical Applications
• Several industrial applications where a stable and secure wire connection is a must.
Phoenix Contact Connector, Cable Mount, M12 - SACC-MSX-8QO SH ETH SCO - 1411043
Enjoy reliable data transmission at high speed with this Phoenix Contact connector. It's compatible with a category 6a ethernet cable and is capable of extremely high data transfer rates of up to 10 gigabytes per second.
The device features a time-saving, fast-locking system that ensures the connector is securely joined with just half a turn. An audible click lets you know when it's latched. Its IDC (insulation displacement contact) connection method further reduces wiring assembly time as there's no need to strip wires of insulation before you attach them to the plug. Shielding protects the unit from electromagnetic interference for smooth signal flow.
Use this plug in any industrial applications where a stable and secure wire connection is essential. It's a suitable choice for railway and energy industries.
The device features a time-saving, fast-locking system that ensures the connector is securely joined with just half a turn. An audible click lets you know when it's latched. Its IDC (insulation displacement contact) connection method further reduces wiring assembly time as there's no need to strip wires of insulation before you attach them to the plug. Shielding protects the unit from electromagnetic interference for smooth signal flow.
Use this plug in any industrial applications where a stable and secure wire connection is essential. It's a suitable choice for railway and energy industries.
• IP67 (ingress protection) rated component that's dust-tight and waterproof
• Category 2 overvoltage protection
• Halogen-free
• Operating temperature range of -40°C to +85°C
• Current rating of 500.0mA
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains minimal levels of harmful substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
• Category 2 overvoltage protection
• Halogen-free
• Operating temperature range of -40°C to +85°C
• Current rating of 500.0mA
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains minimal levels of harmful substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series