Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 801-6485
- Mfr. Part No.:
- 1641714
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.27
(exc. VAT)
£17.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.27 |
*price indicative
- RS Stock No.:
- 801-6485
- Mfr. Part No.:
- 1641714
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | IDC | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 125.0 V | |
Coding | A | |
Shell Size | 16.3 | |
Housing Material | Polymer | |
Contact Plating | Gold over Nickel | |
Contact Material | Bronze | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method IDC | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 125.0 V | ||
Coding A | ||
Shell Size 16.3 | ||
Housing Material Polymer | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series