Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Plug, Male, IP65, IP67

Bulk discount available

Subtotal (1 unit)*

£15.24

(exc. VAT)

£18.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£15.24
5 - 24£14.46
25 - 49£13.73
50 +£12.97

*price indicative

RS Stock No.:
721-0816
Distrelec Article No.:
110-33-768
Mfr. Part No.:
1441011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Current Rating

4.0A

Voltage Rating

30.0 V

Coding

A

COO (Country of Origin):
DE

M8 QUICKON connection


M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl

Related links