TE Connectivity Industrial Circular Connectors, 3 Contacts, Cable Mount, Socket, Female, IP67

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship from another location
Units
Per unit
1 +£7.10

*price indicative

RS Stock No.:
283-5373
Mfr. Part No.:
1445390-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

COO (Country of Origin):
US
The Miniature CPC Connector is a versatile and reliable solution for commercial signal and power applications. With two shell sizes available, this connector offers flexibility in contact positions, ensuring the perfect fit for user's needs. The pre-positioned 1/4 turn coupling ring provides a secure and reliable connection, while the unique contact pattern for each position size prevents accidental mating with other position sizes. Designed to be sealed to IP67 standards, this connector is protected against immersion in water, making it ideal for industrial, instrumentation, and transportation applications. With no assembly required and the option for free-hanging or panel mount versions, this connector is easy to install and versatile in its application.

Two shell sizes available for flexible contact positions
Unique contact pattern prevents accidental mating
Front or rear jam nut panel mounting options
No assembly required for easy installation
Receptacle available in free-hanging or panel mount versions
Nylon housings offer resistance to chemical agents
IP67 sealing prevents ingress of dirt and fluids
Suitable for industrial, instrumentation, and transportation applications

Related links