Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 248-2292
- Mfr. Part No.:
- 1414610
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.05
(exc. VAT)
£36.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.05 |
*price indicative
- RS Stock No.:
- 248-2292
- Mfr. Part No.:
- 1414610
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 800 V | |
Shielded/Unshielded | Shielded | |
Contact Plating | Nickel | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 5 → 9.7mm | |
Contact Material | CuSn | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 800 V | ||
Shielded/Unshielded Shielded | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 5 → 9.7mm | ||
Contact Material CuSn | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, M12 Connector size, IP65 / IP67 - 1414610
This circular connector is designed for industrial applications with an 8-pin layout and M12 specification. It features a nickel-plated surface for durability and accommodates external diameters of 5mm to 9.7mm. Its shielded design and SPEEDCON quick-locking system ensure reliable connections and easy installation.
Features & Benefits
• High voltage rating of 800V for safety
• IP65 and IP67 ratings for protection in harsh environments
• Shielded design reduces electromagnetic interference
• Utilises CuSn contact material for good conductivity
• SPEEDCON quick-locking system for simple installation
• IP65 and IP67 ratings for protection in harsh environments
• Shielded design reduces electromagnetic interference
• Utilises CuSn contact material for good conductivity
• SPEEDCON quick-locking system for simple installation
Applications
• Automation systems requiring reliable connections
• Electronics with electromagnetic interference
• Mechanical systems with durable cable mounts
• Electrical installations with high safety standards
• Electronics with electromagnetic interference
• Mechanical systems with durable cable mounts
• Electrical installations with high safety standards
Can it withstand extreme temperatures?
Yes, from -40°C to +85°C.
Will it provide reliable signal transmission?
Yes, the 360° shielding ensures protection against interference.
Is the connector suitable for flexible cables?
Yes, it supports flexible wires in the 0.14mm² to 0.5mm² range.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series