Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 248-2285
- Mfr. Part No.:
- 1411066
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.61
(exc. VAT)
£22.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.61 |
*price indicative
- RS Stock No.:
- 248-2285
- Mfr. Part No.:
- 1411066
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 800 V | |
Coding | D | |
Contact Plating | Nickel | |
Shielded/Unshielded | Shielded | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 5 → 9.7mm | |
Contact Material | CuSn | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 800 V | ||
Coding D | ||
Contact Plating Nickel | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 5 → 9.7mm | ||
Contact Material CuSn | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, M12 Connector size, IP65 / IP67 - 1411066
This SACC-M12MSD-4QO SH ETH data connector is designed for Ethernet communications in rugged environments. It features robust shielding and a halogen-free construction for reliable performance under various conditions. The insulation displacement connection method facilitates quick assembly without wire stripping. With an IP67 rating, this connector is well-suited for applications requiring high durability and environmental resistance.
Features & Benefits
• IP65 and IP67 ratings for dust and moisture protection
• Insulation displacement connection for easy assembly
• 360° shielding to ensure signal integrity
• Temperature resistance from -40°C to +85°C
• Nickel plating for enhanced durability and corrosion resistance
• High voltage rating up to 800V
• Insulation displacement connection for easy assembly
• 360° shielding to ensure signal integrity
• Temperature resistance from -40°C to +85°C
• Nickel plating for enhanced durability and corrosion resistance
• High voltage rating up to 800V
Applications
• Ethernet connectivity in industrial settings
• Automation and control systems
• Sensor and actuator connections
• Environments with high electromagnetic interference
• Automation and control systems
• Sensor and actuator connections
• Environments with high electromagnetic interference
Is it suitable for connecting flexible cables?
Yes, it accommodates flexible cables with cross-sections from 0.14mm² to 0.34mm².
Can it operate at high temperatures?
Yes, it functions reliably between -40°C and +85°C.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series