Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67
- RS Stock No.:
- 638-596
- Mfr. Part No.:
- 1694376
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£119.09
(exc. VAT)
£142.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £119.09 | £5.955 |
*price indicative
- RS Stock No.:
- 638-596
- Mfr. Part No.:
- 1694376
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rear mounting device connector offers a reliable solution for your connection needs, designed specifically for efficiency in PCB assembly processes. Its innovative socket design accommodates a four position configuration, ensuring seamless integration into various applications. Suitable for a range of environments, this connector is robust, providing excellent protection against dust and moisture with its IP67 rating. The product is engineered with high quality materials for durability and performance, making it an ideal choice for industries that require dependability.
Four position socket configuration enhances versatility
Constructed from high quality materials for improved longevity
Complies with IEC standards for verified performance
Facilitates quick assembly with wave soldering capabilities
Optimised for use within a wide temperature range
Structured to support AC and DC applications effectively
Constructed from high quality materials for improved longevity
Complies with IEC standards for verified performance
Facilitates quick assembly with wave soldering capabilities
Optimised for use within a wide temperature range
Structured to support AC and DC applications effectively
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65, IP67
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 VS Series