Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M8 Connector, Socket, Female, IP65, IP67
- RS Stock No.:
- 608-101
- Mfr. Part No.:
- 1424237
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.82
(exc. VAT)
£18.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £15.82 |
10 + | £14.55 |
*price indicative
- RS Stock No.:
- 608-101
- Mfr. Part No.:
- 1424237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Plug-In | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for rear mounting in applications that require reliable and efficient connectivity. Its 8 position socket configuration offers versatility in various setups. The product combines a robust construction with precise engineering, ensuring high quality signal transmission in demanding environments. With a straight head design and compatibility with M8 thread types, it is perfect for automation technology and industrial communication. The device connector is rated for a wide temperature range, making it suitable for challenging conditions.
Designed for rear mounting enhancing installation flexibility
8 position socket facilitates diverse applications
IP67 rating ensures protection against dust and water ingress
Compatible with M8 threaded connections for secure fittings
Supports easy PCB assembly with one piece connectors
Standard pin assignments simplify integration into existing systems
Meeting IEC standards guarantees reliability across various sectors
8 position socket facilitates diverse applications
IP67 rating ensures protection against dust and water ingress
Compatible with M8 threaded connections for secure fittings
Supports easy PCB assembly with one piece connectors
Standard pin assignments simplify integration into existing systems
Meeting IEC standards guarantees reliability across various sectors
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65, IP67
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Plug-In Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series