Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67
- RS Stock No.:
- 607-102
- Mfr. Part No.:
- 1441888
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£140.87
(exc. VAT)
£169.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.87 | £7.044 |
*price indicative
- RS Stock No.:
- 607-102
- Mfr. Part No.:
- 1441888
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust solution for connecting applications in both fixed and flexible environments. Designed for rear mounting, this connector ensures reliable performance with its secure locking mechanism and IP67 protection, safeguarding against dust and water ingress. With an impressive temperature range, it caters to diverse industrial needs, from automation technology to outdoor applications. The combination of M12 thread type and A coding optimises usability while enhancing compatibility across a range of devices.
Incorporates a shield connection option for enhanced transmission reliability
Designed with a mechanical endurance of over 100 insertion and withdrawal cycles
Complies with rigorous environmental standards fulfilling EU RoHS requirements
Includes a lock nut with every purchase which ensuring all necessary components are provided
Designed with a mechanical endurance of over 100 insertion and withdrawal cycles
Complies with rigorous environmental standards fulfilling EU RoHS requirements
Includes a lock nut with every purchase which ensuring all necessary components are provided
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65, IP67
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Siemens Circular Connector M12 Connector Male IP67, 6GK Series