Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 494-611
- Mfr. Part No.:
- 1419661
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-611
- Mfr. Part No.:
- 1419661
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Universal 5-position M12 device connector with rear mounting, pin type, straight configuration, and B coding. Features an M16 x 1.5 rear mounting and individual wires. Cable length: 0.5 m, 0.34 mm² TPE litz wire, potted for protection. Currently undergoing a smooth changeover for improved performance.
Preassembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
