Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 unit)*

£28.97

(exc. VAT)

£34.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.97

*price indicative

RS Stock No.:
281-853
Mfr. Part No.:
1556304
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering a versatile solution for your connectivity needs. With a robust 17-position pin configuration, it is engineered for optimal performance in signal, data, and power transmission. The connector features a M12-SPEEDCON locking mechanism, which facilitates quick and efficient assembly while ensuring a secure connection. Its individual wires with a length of 0.5 m are preassembled, making it ready for immediate use in various environments.

Individual wire lengths can be customised to suit specific requirements
UL and cULus approvals guarantee high safety standards
Rated for high transmission safety with optional EMC nut for shielding

Related links