Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 488-451
- Mfr. Part No.:
- 1556304
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-451
- Mfr. Part No.:
- 1556304
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. Built with a 17 position configuration, this connector ensures secure and efficient signal transmission. Featuring an M12 SPEEDCON locking mechanism and a compact design, it is ideal for applications in challenging environments. The connector is equipped with a robust TPE litz wire of 0.5 m for optimal flexibility and durability, making it suitable for both fixed and flexible installations. This connector not only meets industry standards for protection and insulation but also complies with RoHS requirements, ensuring a safe and environmentally friendly choice.
Offers a high degree of protection with IP67 and IP65 ratings
Facilitates superior signal integrity through effective shielding
Designed for easy handling and assembly with preassembled litz wires
Provides a range of options for cable lengths and custom assemblies
Meets stringent industry standards for electrical and mechanical performance
Facilitates superior signal integrity through effective shielding
Designed for easy handling and assembly with preassembled litz wires
Provides a range of options for cable lengths and custom assemblies
Meets stringent industry standards for electrical and mechanical performance
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
