Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-020
- Mfr. Part No.:
- 1624537
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.24
(exc. VAT)
£20.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.24 |
*price indicative
- RS Stock No.:
- 281-020
- Mfr. Part No.:
- 1624537
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers robust performance for industrial applications, ensuring reliable connectivity even in rugged environments. Designed with a straight configuration and a screw locking mechanism, this connector excels in providing a secure connection with a minimal risk of disconnection due to vibrations or temperature fluctuations. With an IP67 degree of protection, it guarantees exceptional durability and resistance against dust and water ingress.
Crimp connection method for enhanced reliability in electrical contact
Provides consistent EMC protection for safe operation
Manufactured from high quality materials for long lasting performance
Provides consistent EMC protection for safe operation
Manufactured from high quality materials for long lasting performance
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series