Phoenix Contact Heavy Duty Power Connector, 1 Contacts

Subtotal (1 pack of 15 units)*

£357.15

(exc. VAT)

£428.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£357.15£23.81

*price indicative

RS Stock No.:
567-416
Mfr. Part No.:
1155595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Battery Power Connector

Number of Contacts

1

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The Phoenix Contact Connector is engineered for high performance applications within energy storage systems. This advanced connector seamlessly blends durability and efficiency, catering to both industrial and commercial electrical needs. Its robust polyamide housing protects the sensitive electrical components, ensuring longevity and reliability in demanding conditions. Designed with user safety in mind, the connector supports a minimal conductor cross section of 50 mm² and a maximum of 70 mm², making it ideal for a range of installation requirements. The intuitive crimp connection method streamlines installation, while the touch proof mechanism enhances safety during use.

Connector warms up to safe operating levels crucial for high load environments
Lightweight construction simplifies installation and handling
Compatibility with both AC and DC applications promotes versatile use
Sourced from compliant manufacturing meeting stringent environmental standards
Regular inspections can extend its operational lifespan safeguarding investments

Related links