Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 521-136
- Mfr. Part No.:
- 0804268
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£886.12
(exc. VAT)
£1,063.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £886.12 |
*price indicative
- RS Stock No.:
- 521-136
- Mfr. Part No.:
- 0804268
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1 → 3.2mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve from the WMS product family offers an efficient solution for labelling cables and cylindrical objects. Crafted from high-quality polyolefine, this product features a ladder-style design that allows for easy handling and a clear overview of individual labels. With a robust build, it caters to a diverse range of applications, including the control cabinet and machine building industries. The sleeves can be easily applied to wires and cables, providing permanent identification through a simple heat-shrinking process, ensuring both efficiency and reliability in demanding environments.
Designed for quick and easy application with preassembled cut lengths
Offers high visibility and organisation for individual labels
Allows for heat shrinking to secure sleeves onto various surfaces
Provides a versatile solution for a wide range of cylindrical objects
Utilises a high shrink ratio for extensive diameter coverage
Tested for durability against various environmental conditions
Complies with stringent industry standards for quality assurance
Features a halogen-free composition for added safety
Offers high visibility and organisation for individual labels
Allows for heat shrinking to secure sleeves onto various surfaces
Provides a versatile solution for a wide range of cylindrical objects
Utilises a high shrink ratio for extensive diameter coverage
Tested for durability against various environmental conditions
Complies with stringent industry standards for quality assurance
Features a halogen-free composition for added safety
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30mm Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS