Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£845.97

(exc. VAT)

£1,015.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£845.97

*price indicative

RS Stock No.:
498-048
Mfr. Part No.:
0800387
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1 → 3.2mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve solution is designed for efficient and permanent identification of various cylindrical objects including cables, wires, and pneumatic hoses. Featuring a ladder-style format, the preassembled sleeves enable quick identification and application, optimising workflow in control cabinets and machinery. Ideal for both manual and automated labelling processes, they can be easily applied and fixed in position using heat. With its impressive diameter coverage, this product serves diverse applications across industries such as oil and gas, railway, and electrical engineering, ensuring high reliability and exceptional performance in demanding environments.

Designed for easy manual application and heat shrinking
Provides permanent and reliable identification with high visibility
Ladder style format enables efficient handling and reduces application time
Halogen-free components ensure enhanced safety during usage
Offers superior resistance to environmental factors, including UV light and temperature fluctuations
Flexible shrink ratio allows compatibility with a wide range of cable diameters
Tested for various chemical resistances to withstand challenging conditions
Suitable for diverse print technologies, enhancing efficiency in labelling
Ideal for various industries including automation, transportation, and manufacturing
Adheres to international standards, ensuring compliance and peace of mind

Related links