Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 483-918
- Mfr. Part No.:
- 0800366
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£286.84
(exc. VAT)
£344.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £286.84 |
*price indicative
- RS Stock No.:
- 483-918
- Mfr. Part No.:
- 0800366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1.6 → 4.8mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve is designed to provide permanent identification for a variety of cylindrical objects, ensuring reliability and efficiency in your projects. The preassembled sleeves feature a ladder-style format, allowing for easy accessibility and organisation during use. Their thermal transfer marking technology ensures clear labelling, while a high shrink ratio accommodates a wide range of cable diameters. Ideal for application in control cabinets and machine building, as well as industries like oil and gas, this product facilitates seamless integration with popular label printers. With a focus on sustainability, the sleeves are halogen-free and compliant with various standards. Enhance your identification processes with this practical and versatile solution.
Ladder-style design ensures quick and efficient access
Suitable for a wide range of cylindrical objects
Thermal transfer marking provides clear and permanent labels
High shrink ratio allows for effective use on diverse cable diameters
Halogen-free materials contribute to environmental sustainability
Proven in various industries, enhancing reliability and durability
Can be manually shrunk for secure application
Designed for use with multiple label printers for flexibility
Tested for resistance to a range of environmental conditions
Shelf life of 5 years ensures long-lasting usability
Suitable for a wide range of cylindrical objects
Thermal transfer marking provides clear and permanent labels
High shrink ratio allows for effective use on diverse cable diameters
Halogen-free materials contribute to environmental sustainability
Proven in various industries, enhancing reliability and durability
Can be manually shrunk for secure application
Designed for use with multiple label printers for flexibility
Tested for resistance to a range of environmental conditions
Shelf life of 5 years ensures long-lasting usability
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Heat Shrink Sleeving E-WMS Series