Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 2.1 → 6.4mm Sleeve Dia. x 30mm Length 3:1 Ratio,

Subtotal (1 unit)*

£1,600.20

(exc. VAT)

£1,920.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,600.20

*price indicative

RS Stock No.:
281-784
Mfr. Part No.:
1067778
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.1 → 6.4mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve from the WMS product family offers a practical solution for the identification of wires and cables, ensuring durability and visibility. Designed with a ladder-style format, it facilitates easy application and quick access during installations or maintenance tasks.

Tested for durability under various environmental conditions
Compliant with industry standards to ensure quality and safety
Halogen free components support environmentally conscious practices
Preassembled in convenient cut lengths for immediate application

Related links