Phoenix Contact Halogen Free Heat Shrink Sleeving, White 12.7 → 38.1mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 280-907
- Mfr. Part No.:
- 0800372
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,466.67
(exc. VAT)
£1,760.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,466.67 |
*price indicative
- RS Stock No.:
- 280-907
- Mfr. Part No.:
- 0800372
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 12.7 → 38.1mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 38.1mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is designed to offer durable and reliable identification for various cylindrical objects, including single-core wires and cables. Its unique ladder-style design enhances organisation, providing preassembled sleeves in manageable lengths that facilitate quick usage.
Halogen free components enhance safety during application
Suitable for thermal transfer printing ensuring clear and durable markings
The shelf life of five years offers long term usability and storage confidence
Suitable for thermal transfer printing ensuring clear and durable markings
The shelf life of five years offers long term usability and storage confidence
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS