TE Connectivity Straight Heat Shrink Boot, Fluid Resistant Elastomer, 29.5mm
- RS Stock No.:
- 477-325
- Mfr. Part No.:
- 372649-000
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£155.15
(exc. VAT)
£186.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £155.15 | £25.858 |
*price indicative
- RS Stock No.:
- 477-325
- Mfr. Part No.:
- 372649-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight Heat Shrink Boot | |
Inside Diameter Primary | 29.5mm | |
Material | Fluid Resistant Elastomer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight Heat Shrink Boot | ||
Inside Diameter Primary 29.5mm | ||
Material Fluid Resistant Elastomer | ||
- COO (Country of Origin):
- FR
The TE Connectivity Straight heat shrink boot provides exceptional protection for cables, characterised by its lipped design and robust construction. Ideal for a variety of applications, this heat shrink boot is made from a fluid-resistant modified elastomer, ensuring durability in harsh conditions. Its unique adhesive precoat guarantees secure adhesion, making it a reliable choice for those needing long-lasting cable protection. With a temperature range of -75 to 150 °C, this product is engineered to perform under extreme thermal conditions. The versatile design accommodates various cable diameters, making it a flexible solution for diverse installation environments. Whether for industrial use or modular applications, this heat shrink boot meets industry standards and ensures compliance with regulatory requirements, providing peace of mind for engineers and installers alike.
Designed with a lipped feature for enhanced adhesion and sealing
Constructed from fluid-resistant materials for increased reliability
Provides long-term fluid exposure protection at high temperatures
Accommodates a wide range of cable diameters for versatile applications
Meets stringent industry standards for assured compliance
Will withstand extreme temperature variations without compromising integrity
Offers easy installation with a secure adhesive precoat
Constructed from fluid-resistant materials for increased reliability
Provides long-term fluid exposure protection at high temperatures
Accommodates a wide range of cable diameters for versatile applications
Meets stringent industry standards for assured compliance
Will withstand extreme temperature variations without compromising integrity
Offers easy installation with a secure adhesive precoat
Related links
- TE Connectivity Straight Heat Shrink Boot 18mm
- TE Connectivity Straight Heat Shrink Boot 16mm
- TE Connectivity Straight 29.5mm
- TE Connectivity Straight Cable Boot 24.6mm
- TE Connectivity Straight Cable Boot 28.4mm
- TE Connectivity Right Angle Heat Shrink Boot, Fluid Resistant Elastomer
- TE Connectivity Right Angle Heat Shrink Boot 24mm
- TE Connectivity Heat Shrink Boot 43.7mm