TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 15.7mm
- RS Stock No.:
- 469-944
- Mfr. Part No.:
- 369242-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£287.97
(exc. VAT)
£345.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £287.97 | £71.993 |
*price indicative
- RS Stock No.:
- 469-944
- Mfr. Part No.:
- 369242-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable boot | |
Inside Diameter Primary | 15.7mm | |
Inside Diameter Secondary | 35mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 15.7mm | ||
Inside Diameter Secondary 35mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrink boot crafted from fluid-resistant modified elastomer offer unparalleled performance in demanding environments. Designed for high-temperature applications, these components ensure durability and protection against chemical exposure. With their excellent resistance to high-temperature fluids and long-term exposure, they are ideal for use in military vehicle cables and harnesses. The unique heat-shrinkable nature allows for secure sealing and strain relief at connector and cable transitions. Whether used in conjunction with other system components or standalone, these Heat shrink boot maintain their integrity in temperatures ranging from -75°C to 150°C, delivering reliable protection and performance. Their standard black finish ensures functionality whilst providing a professional appearance.
Heat-shrinkable design ensures secure fit and optimal sealing
Exceptional resistance to high-temperature environments
Formulated specifically for reliable performance in fluid exposure
Versatile configurations cater to a range of applications
Recommended installation temperature ensures maximum effectiveness
Unique blend of properties supports long-term material integrity
Suitable for military applications, ensuring robust cable management
Resistant to abrasion and chemical degradation
Available globally, meeting diverse regional requirements
Exceptional resistance to high-temperature environments
Formulated specifically for reliable performance in fluid exposure
Versatile configurations cater to a range of applications
Recommended installation temperature ensures maximum effectiveness
Unique blend of properties supports long-term material integrity
Suitable for military applications, ensuring robust cable management
Resistant to abrasion and chemical degradation
Available globally, meeting diverse regional requirements
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 38mm