Molex, 502598-3393 0.3 mm Pitch 33 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

£2,866.18

(exc. VAT)

£3,439.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,866.18£0.955

*price indicative

RS Stock No.:
505-847
Mfr. Part No.:
502598-3393
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

33

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Pitch

0.3mm

Current

0.3A

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Dual

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Series

502598-3393

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS, chemSHERPA (xml)

Number of Rows

1

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
The Molex Back Flip FPC Connector is designed to meet the demanding requirements of modern electronic applications. This Compact connector boasts a 0.30mm pitch and a right-angle orientation, making it an Ideal choice for tight spaces without compromising on reliability. Featuring a dual contact style with a mated height of just 1.15mm, it ensures a secure connection while accommodating 33 circuits. The connector is constructed from high-quality materials, offering impressive durability and performance across a wide operating temperature range. Whether for use in mobile devices or various electronic assemblies, this connector promises to deliver optimal functionality in a sleek, space-efficient package.

Back flip actuator type enhances ease of use during assembly

Mated height designed to fit in Compact environments

Black and white resin colour options cater to diverse aesthetic requirements

Durable design withstands up to 10 mating cycles for long-term reliability

Surface mount packaging type simplifies PCB integration and manufacturing

Polarised to ensure correct orientation for secure connections

Low-halogen materials offer improved safety and environmental compliance

FPC-only compatibility provides flexibility in device design

Embossed tape on reel packaging facilitates streamlined production processes

Conducts electrical current up to 0.3A for reliable performance in powered applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy