TE Connectivity 1-338086 Series RJ25 Connector Female, PCB, Cat3 Unshielded Vertical 2 Port 6 Way
- RS Stock No.:
- 217-5362
- Mfr. Part No.:
- 1-338086-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£9.63
(exc. VAT)
£11.555
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.926 | £9.63 |
*price indicative
- RS Stock No.:
- 217-5362
- Mfr. Part No.:
- 1-338086-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ25 Connector | |
| Ethernet Connector Type | RJ25 | |
| LAN Category | Cat3 | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 13.35mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | 1-338086 | |
| Depth | 12.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ25 Connector | ||
Ethernet Connector Type RJ25 | ||
LAN Category Cat3 | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
LED No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 13.35mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 14mm | ||
Series 1-338086 | ||
Depth 12.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
The TE Connectivity single port RJ25 Connectors, having standard connector profile integrated with RJ Type Jacks & Plugs.
Connector Product Type - Connector Assembly
Modular Connector Style - Jack
Connector System - Cable-to-Board
Related links
- TE Connectivity 1-338086 Series RJ25 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- TE Connectivity 2-3380 Series RJ25 Connector Male Cat3 Unshielded Vertical 2 Port 6 Way
- TE Connectivity 1-1734 Series RJ25 Connector Male Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 85510 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 85513 Series RJ12 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
- TE Connectivity 33808 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 1 Way
- TE Connectivity 5555077 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 216548 Series RJ25 Connector Female Cat3 Unshielded Straight 2 Port 6 Way

