TE Connectivity 1-338086 Series RJ25 Connector Female, PCB, Cat3 Unshielded Vertical 2 Port 6 Way

Subtotal (1 reel of 300 units)*

£418.50

(exc. VAT)

£502.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +£1.395£418.50

*price indicative

RS Stock No.:
217-5361
Mfr. Part No.:
1-338086-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ25

Product Type

RJ25 Connector

LAN Category

Cat3

Mount Type

PCB

Number of Ports

2

Number of Ways

6

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

LED

No

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

NO

Length

13.35mm

Depth

12.7mm

Series

1-338086

Width

14mm

Contact Material

Phosphor Bronze

Contact Plating

Nickel

The TE Connectivity single port RJ25 Connectors, having standard connector profile integrated with RJ Type Jacks & Plugs.

Connector Product Type - Connector Assembly

Modular Connector Style - Jack

Connector System - Cable-to-Board

Related links