TE Connectivity PRD Series Electromechanical Interface Relay, Panel, 120V Coil, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
526-289
Distrelec Article No.:
304-64-442
Mfr. Part No.:
1393128-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V

Coil Resistance

290Ω

Product Type

Electromechanical Interface Relay

Contact Configuration

SPDT

Mount Type

Panel

Series

PRD

Terminal Type

Screw

Switching Current

25A

Switching DC Voltage

50V dc

Switching AC Voltage

600V ac

Contact Material

Silver

Maximum Operating Temperature

45°C

Length

63.3mm

Height

63.5mm

Width

63.8mm

Standards/Approvals

UL, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity general purpose power relay is an indispensable component in numerous applications, designed to reliably manage AC currents with precision and efficiency. A hallmark of versatility, this relay operates on a monostable coil magnetic system, ensuring dependable switching even under demanding conditions. Featuring a robust contact arrangement of 1 Form C SPDT-CO, it is capable of handling significant electrical loads while maintaining high operational standards. With exceptional contact ratings of up to 25 A, the relay guarantees seamless performance at varying voltages, making it ideal for myriad industrial and commercial uses. A blend of durability and practicality, this power relay is engineered to be panel-mounted, ensuring secure installation and optimal space utilisation. Its high-quality construction adheres to rigorous compliance standards, assuring users of its safety and reliability across diverse environments.

Monostable coil design enhances operational stability for consistent performance

Screw terminals provide secure and straightforward connectivity

UL listed, ensuring compliance with industry safety standards

Compact dimensions facilitate easy integration into various applications

Low halogen content promotes environmental responsibility

Designed for tray packaging, supporting efficient handling and transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy