TE Connectivity T81 Series Electromechanical Interface Relay, PCB, 5V Coil, SPDT
- RS Stock No.:
- 520-536
- Distrelec Article No.:
- 304-47-993
- Mfr. Part No.:
- 5-1393779-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-536
- Distrelec Article No.:
- 304-47-993
- Mfr. Part No.:
- 5-1393779-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 5V | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | T81 | |
| Switching AC Voltage | 5V ac | |
| Switching DC Voltage | 5V | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 5V | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series T81 | ||
Switching AC Voltage 5V ac | ||
Switching DC Voltage 5V | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultraminiature high-density PC board relay exemplifies precision and performance in compact form. Designed for demanding applications, it boasts a robust construction that ensures reliability under varying operational conditions. With its advanced solder process capability, this relay meets the stringent requirements of modern electronic systems, making it an ideal choice for professionals seeking efficiency without compromising on quality. Its compliance with numerous European directives underscores its commitment to sustainability and safety, ensuring that it meets the latest standards for environmental-friendliness. Whether used in general-purpose applications or specialised settings, this relay delivers the robust performance necessary for todays innovative technologies.
Compact design allows for easy integration into space-constrained environments
Durable materials enhance longevity and minimise maintenance costs
High solder process capability supports encapsulation in various applications
Strict compliance with EU RoHS and REACH regulations ensures environmental safety
Broad compatibility with different electronic configurations increases versatility
Optimised for reliable performance under diverse operational conditions
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5 V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5 V Coil, SPDT
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24 V Coil, SPDT
- TE Connectivity T9ES Series Electromechanical Interface Relay 12 V Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24 V dc Coil, SPDT
- TE Connectivity RTS Series Electromechanical Interface Relay 5 V Coil, 1 NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24 V dc Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 120 V Coil, SPDT
