TE Connectivity Potter & Brumfield KRPA Series Interface Relay, Panel, 240V ac Coil, DPDT

Subtotal (1 tray of 2 units)*

£172.31

(exc. VAT)

£206.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£172.31£86.155

*price indicative

RS Stock No.:
504-809
Distrelec Article No.:
304-47-957
Mfr. Part No.:
2-1393104-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay

Coil Resistance

9110Ω

Coil Voltage

240V ac

Contact Configuration

DPDT

Mount Type

Panel

Series

Potter & Brumfield KRPA

Terminal Type

Socket

Switching AC Voltage

240V ac

Minimum Operating Temperature

-45°C

Coil Type

Monostable

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

55°C

Width

35.71mm

Height

50.8mm

Length

35.71mm

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity Advanced general purpose power relay designed for reliable performance in AC applications. This monostable relay features a 2 Form C DPDT-CO configuration, offering optimal versatility in controlling electrical loads effectively. With a robust contact rating of 10 A and a coil voltage of 240 VAC, it serves as an ideal choice for various industrial and commercial uses. Its durable construction ensures longevity, while the UL coil insulation class B guarantees safety and compliance with industry standards. Beyond mere functionality, this relay is crafted with intricate design considerations, making it a dependable component for any project requiring precision and efficiency.

Versatile 2 Form C DPDT-CO contact arrangement for enhanced control

Monostable operation provides reliability under varying conditions

Constructed from high-quality materials for durability and longevity

Features a low coil power rating, minimising energy consumption

Easy panel and socket mounting for straightforward installation

Designed for compatibility with a range of applications

Dust protected enclosure enhances operational stability in harsh environments

Behaviour under extreme temperatures ensures dependable performance

Related links