TE Connectivity Potter And Brumfield Series Relay, Panel, 240V ac Coil, SPST-NO

Subtotal (1 pack of 25 units)*

£211.63

(exc. VAT)

£253.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£211.63£8.465

*price indicative

RS Stock No.:
479-165
Distrelec Article No.:
304-64-532
Mfr. Part No.:
1649341-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

11500Ω

Product Type

Relay

Coil Voltage

240V ac

Contact Configuration

SPST-NO

Mount Type

Panel

Series

Potter And Brumfield

Terminal Type

Quick Connect

Switching Current

30A

Switching AC Voltage

277V ac

Coil Type

Monostable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Silver Cadmium Oxide

Height

27.94mm

Length

50.29mm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Width

27.43mm

COO (Country of Origin):
CN
The TE Connectivity general purpose power relay is designed to deliver exceptional performance in AC applications. Known for its monostable configuration, this relay offers reliable switching capabilities within a compact footprint. Incorporating a robust contact arrangement of 1 Form A SPST-NO, it manages up to 30 amperes and is suitable for a coil voltage of 240 VAC. Crafted with meticulous attention to quality, it features a dust-protected enclosure, ensuring longevity and optimal functionality in various environments. With its UL Coil Insulation Class F specification, this relay is engineered to maintain consistent performance even under demanding conditions. Ideal for electromechanical applications, it stands as a testament to precision engineering, delivering both safety and efficiency.

Monostable coil magnetic system for enhanced switching stability

Dust protected enclosure type to safeguard internal components

Quick connect terminals facilitate easy and efficient installation

Robust copper contact material ensures reliable conductivity

Designed for a wide operating temperature range for versatile applications

Offers high dielectric strength to ensure dependable operational safety

Tray/box packaging simplifies handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy