TE Connectivity OEG Series Electromechanical Interface Relay, PCB, 5V dc Coil, SPST-NO

Subtotal (1 pack of 100 units)*

£218.87

(exc. VAT)

£262.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£218.87£2.189

*price indicative

RS Stock No.:
504-539
Distrelec Article No.:
304-47-940
Mfr. Part No.:
1-1393194-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

5V dc

Coil Resistance

56Ω

Contact Configuration

SPST-NO

Mount Type

PCB

Series

OEG

Terminal Type

Solder Pin

Switching Current

10A

Switching DC Voltage

30V dc

Minimum Operating Temperature

30°C

Switching AC Voltage

277V ac

Coil Type

Monostable

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

85°C

Length

18.2mm

Width

10.2mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

14.7mm

COO (Country of Origin):
CN
The TE Connectivity general purpose power relay is designed for efficient performance where reliability is paramount. This versatile relay features a monostable configuration with a single-pole, single-throw (SPST-NO) arrangement, making it ideal for a variety of applications requiring a dependable switching solution. With a sturdy 10 A contact rating and a coil voltage of 5 VDC, this relay is engineered to handle operational demands with ease. The flux-resistant design ensures robustness in challenging environments, while its compact dimensions allow for seamless integration into diverse layouts. Its impressive temperature operating range means this relay can maintain performance in a wide array of conditions, making it a reliable choice in any setting.

Monostable design ensures reliable actuation with minimal power consumption

Robust construction withstands harsh operational environments

Solder pins facilitate easy installation and secure connections

Suitable for both low and high voltage applications

Compact size simplifies integration into various circuit designs

Flame-resistant body enhances safety during operation

Excellent insulation properties safeguard against electrical interference

Sustained performance across a wide temperature range enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy