TE Connectivity SCHRACK RT Series Electromechanical Interface Relay, PCB, 6V Coil, DPDT

Subtotal (1 pack of 40 units)*

£183.35

(exc. VAT)

£220.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.35£4.584

*price indicative

RS Stock No.:
481-593
Distrelec Article No.:
304-51-959
Mfr. Part No.:
4-1393243-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Resistance

90Ω

Coil Voltage

6V

Contact Configuration

DPDT

Mount Type

PCB

Series

SCHRACK RT

Terminal Type

Solder Pin

Switching Current

8A

Minimum Operating Temperature

-10°C

Switching DC Voltage

6V

Switching AC Voltage

400V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

85°C

Width

12.7mm

Length

29mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

Height

15.7mm

COO (Country of Origin):
AT
The TE Connectivity General purpose power relay is engineered for reliability and efficiency, boasting a bistable design with a single coil that ensures stability in various applications. Easily integrated into PCB systems, it features a compact size without compromising performance, making it ideal for projects that demand both power handling and space optimisation. With dual form C contacts, this relay is capable of managing high currents, supporting complex electrical systems with precision. The robust construction ensures protection against external factors, thus enhancing durability and longevity, making it a preferred choice for professionals in the field. Whether for industrial automation or residential electrical applications, this power relay stands out as a dependable component.

Bistable coil design provides energy savings by maintaining its state without continuous power

Compact dimensions facilitate seamless integration into a variety of PCB layouts

High contact rating ensures reliable operation under demanding electrical loads

Flux resistant enclosure enhances durability and performance in challenging environments

UL Coil Insulation Class F guarantees safe operation across a broad temperature range

Solder pin terminations offer straightforward assembly and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy