TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- RS Stock No.:
- 480-975
- Distrelec Article No.:
- 304-59-743
- Mfr. Part No.:
- 5-1419102-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-975
- Distrelec Article No.:
- 304-59-743
- Mfr. Part No.:
- 5-1419102-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | T9A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006Current ECHA Candidate List JAN 2025 (247), 2016Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series T9A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006Current ECHA Candidate List JAN 2025 (247), 2016Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is engineered for robust performance in demanding environments. With a design that ensures reliable connectivity, it facilitates seamless integration across various applications. The connector embodies cutting-edge technology, ensuring a compact yet durable structure that remains compliant with key European directives. Ideal for industrial settings, it supports eco-friendly practices by adhering to restrictions on hazardous materials. The detailed compliance information underlines its safety and reliability, making it a smart choice for sectors requiring stringent quality standards. With its internal specifications reflecting high industry standards, this connector stands out as a vital component in complex electronic assemblies, setting a benchmark for efficiency and reliability.
Designed for wave soldering processes up to 260°C
Complies with the EU RoHS Directive, ensuring minimal environmental impact
Contains no hazardous substances exceeding regulated thresholds, promoting safety
Supports personal protective equipment usage for safer handling
Detailed compliance documentation available for customer assurance
Robust build quality for long-lasting performance in various applications
Clear marking and documentation standards, aiding in compliance checks
Suitable for recycling, contributing to sustainable electronic practices
Halogen content identified, catering to industry-specific requirements
Related links
- TE Connectivity T9A Series Electromechanical Interface Relay 110 V dc Coil, SPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 24 V Coil 0.037 A
- TE Connectivity T9A Series Electromechanical Interface Relay 22 V Coil, 1 NO
- TE Connectivity T9A Series Electromechanical Interface Relay 24 V dc Coil, NC
- TE Connectivity T9A Series Interface Relay 12 V Coil
- TE Connectivity T9A Series Interface Relay 12 V dc Coil 0.076 A
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity V23 Series Electromechanical Interface Relay, Panel
