TE Connectivity V23 Series Electromechanical Interface Relay, Panel
- RS Stock No.:
- 473-529
- Distrelec Article No.:
- 304-59-740
- Mfr. Part No.:
- 5-1393278-7
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-529
- Distrelec Article No.:
- 304-59-740
- Mfr. Part No.:
- 5-1393278-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | V23 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series V23 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PT
The TE Connectivity relay represents a significant advancement in connectivity solutions, meticulously designed for optimal performance in diverse applications. This product embodies TE Connectivity's commitment to innovation and quality, ensuring reliable and efficient data transmission in various environments. With compliance to critical directives such as EU RoHS and ELV, it is a responsible choice for environmentally conscious consumers. This offering features a robust construction that withstands rigorous operational demands while preserving integrity over time.
Adheres to EU RoHS and ELV directives for environmental compliance
Solder process capability allows for effective wave soldering up to 265°C
Constructed from low halogen materials to reduce environmental impact
Provides robust performance in complex and demanding applications
Offers assurance with a detailed compliance disclaimer from the manufacturer
Related links
- TE Connectivity 7012VC Series Electromechanical Interface Relay 32V Coil, DPDT
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity VTM7A Series Electromechanical Interface Relay SPST-NO
- TE Connectivity T92 Series Electromechanical Interface Relay 24V dc Coil, DPST
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
