TE Connectivity OEG Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 480-193
- Distrelec Article No.:
- 304-47-939
- Mfr. Part No.:
- 1-1393194-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£179.72
(exc. VAT)
£215.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.72 | £2.247 |
*price indicative
- RS Stock No.:
- 480-193
- Distrelec Article No.:
- 304-47-939
- Mfr. Part No.:
- 1-1393194-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 720Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | OEG | |
| Terminal Type | Solder Pin | |
| Coil Type | Monostable | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | 30°C | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.2mm | |
| Standards/Approvals | VDE, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Height | 14.7mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Resistance 720Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series OEG | ||
Terminal Type Solder Pin | ||
Coil Type Monostable | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature 30°C | ||
Contact Material Silver | ||
Maximum Operating Temperature 105°C | ||
Width 10.2mm | ||
Standards/Approvals VDE, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Height 14.7mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay is designed to meet a variety of DC applications with exceptional reliability. Offering a monostable operation and a compact form factor, the product ensures efficient performance while maintaining high standards of safety and durability. With a robust contact arrangement of 1 Form A SPST-NO, it accommodates a contact rating of 3 A, making it ideal for diverse electronic projects. This relay is particularly suited for situations requiring sensitive operation, thanks to its UL-rated coil insulation. The product not only provides an effective switching solution but also integrates seamlessly into board-mounted setups, catering to modern design requirements. Equipped for optimal functionality in extreme temperatures, it stands as a reliable choice for engineers and developers alike.
Monostable design enhances operational reliability
Compact dimensions allow for space-saving installations
Meets stringent safety standards with UL coil insulation certification
Robust contact arrangement ensures dependable switching performance
Optimized for DC applications, supporting efficient power management
Designed for compatibility with various circuit configurations
Offers a high dielectric strength for superior insulation
Versatile mounting options simplify integration into different assemblies
Sensitive version available for improved control responsiveness
Related links
- TE Connectivity OEG Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity OEG Slimline PCB Relay PCN Series Electromechanical Interface Relay 23.5V dc Coil 0.01A
- TE Connectivity OEG Series Relay 12V dc Coil, SPST-NO
- TE Connectivity OEG Series Relay 24V dc Coil, SPST-NO
- TE Connectivity OEG Miniature PCB OJ/OJE Series Electromechanical Interface Relay 5V Coil, SPST
- TE Connectivity RT1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
