TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, Panel, 240V ac Coil, DPDT
- RS Stock No.:
- 480-189
- Distrelec Article No.:
- 304-47-933
- Mfr. Part No.:
- 1-1393117-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£291.37
(exc. VAT)
£349.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £291.37 | £36.421 |
*price indicative
- RS Stock No.:
- 480-189
- Distrelec Article No.:
- 304-47-933
- Mfr. Part No.:
- 1-1393117-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 9110Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield | |
| Terminal Type | Quick Connect | |
| Switching AC Voltage | 240V ac | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | UL | |
| Length | 50.52mm | |
| Height | 57.1mm | |
| Width | 38.56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 9110Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield | ||
Terminal Type Quick Connect | ||
Switching AC Voltage 240V ac | ||
Coil Type Monostable | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals UL | ||
Length 50.52mm | ||
Height 57.1mm | ||
Width 38.56mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General-purpose power relay is designed for a wide range of applications, offering reliability and efficiency for AC systems. With a monostable coil magnetic system and a robust contact arrangement of 2 Form C DPDT-CO, this relay excels in both performance and versatility. Engineered for a contact rating of 10 A at 240 VAC, it is ideal for usage in various electrical circuits, ensuring optimal functionality under demanding conditions. The relay's durable construction and thoughtful design features make it a reliable choice for both industrial and commercial sectors, reinforcing the commitment to safety and performance. From its quick connect terminals to its dust-protected enclosure, this relay meets high standards of operational excellence, ensuring your projects run smoothly and efficiently.
Monostable coil magnetic system for stable operation
Dust protected enclosure enhances durability in harsh environments
Quick connect terminals simplify installation and maintenance
Contact arrangement provides flexible circuit configurations
Suitable for a wide temperature range ensures reliable performance
Low halogen content supports environmentally conscious projects
High initial dielectric strength offers superior insulation
Reliable contact materials enhance longevity and performance
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12 V dc Coil 0.142 A
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115 V ac Coil, DPDT
- TE Connectivity Potter And Brumfield Series Relay 240 V ac Coil, SPST-NO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24 V dc Coil, 3PDT-CO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, 4PDT
