TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, PCB, 24V dc Coil, SPDT, 0.042A
- RS Stock No.:
- 476-209
- Distrelec Article No.:
- 304-61-388
- Mfr. Part No.:
- 3-1419104-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£173.98
(exc. VAT)
£208.78
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.98 | £4.35 |
*price indicative
- RS Stock No.:
- 476-209
- Distrelec Article No.:
- 304-61-388
- Mfr. Part No.:
- 3-1419104-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 576Ω | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield | |
| Terminal Type | Quick Connect | |
| Switching Current | 20A | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 24V dc | |
| Coil Current | 0.042A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Cadmium Oxide | |
| Length | 32.51mm | |
| Width | 27.43mm | |
| Height | 27.94mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 576Ω | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series Potter & Brumfield | ||
Terminal Type Quick Connect | ||
Switching Current 20A | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 24V dc | ||
Coil Current 0.042A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Cadmium Oxide | ||
Length 32.51mm | ||
Width 27.43mm | ||
Height 27.94mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil 0.142A
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
