TE Connectivity Kilovac Series Electromechanical Interface Relay, Panel, 26.5V dc Coil, SPDT
- RS Stock No.:
- 474-738
- Distrelec Article No.:
- 302-80-478
- Mfr. Part No.:
- 3-1618274-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£846.46
(exc. VAT)
£1,015.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £846.46 |
*price indicative
- RS Stock No.:
- 474-738
- Distrelec Article No.:
- 302-80-478
- Mfr. Part No.:
- 3-1618274-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 335Ω | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Kilovac | |
| Terminal Type | Bifurcated | |
| Switching DC Voltage | 3.5V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 335Ω | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Kilovac | ||
Terminal Type Bifurcated | ||
Switching DC Voltage 3.5V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High voltage relay is engineered for reliable performance in various demanding applications. This device boasts a robust 1 Form C SPDT-CO configuration, ensuring versatile switching functionality tailored for high voltage environments. With a commendable contact rating of 18 A, it seamlessly handles high current loads while maintaining operational integrity. Designed for panel mounting, this relay not only optimises space but also enhances installation ease. Its coil voltage of 26.5 VDC allows for efficient drive capabilities, while the minimal contact switching voltage ensures safety and compatibility across a range of electrical systems. Integrating high-quality materials and advanced construction techniques, this relay promises durability and longevity, making it an indispensable component in electric circuits requiring dependable switching solutions.
Designed for high voltage applications ensuring safe and efficient operation
Supports a 1 Form C SPDT CO configuration for flexible connectivity options
Offers reliable contact rating of 18 A for demanding electrical requirements
Designed for easy panel mounting facilitating straightforward installation
Incorporates a bifurcated terminal connection type for enhanced reliability
Features low halogen content ensuring compliance with environmental standards
Manufactured with a focus on durability for extended service life
Related links
- TE Connectivity Kilovac Series Electromechanical Interface Relay 26.5V dc Coil, SPDT
- TE Connectivity Kilovac Series Electromechanical Interface Relay 115V dc Coil, SPDT
- TE Connectivity Kilovac 1000 Series Electromechanical Interface Relay 460V ac Coil, SPST-NO
- TE Connectivity Kilovac Series Relay NP
- TE Connectivity Kilovac EV200 Series Electromechanical Interface Relay 48V dc SPST-NO
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
