TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 5V dc Coil, SPST-NO
- RS Stock No.:
- 471-707
- Distrelec Article No.:
- 304-52-356
- Mfr. Part No.:
- 1-1415898-6
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£162.70
(exc. VAT)
£195.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £162.70 | £5.423 |
*price indicative
- RS Stock No.:
- 471-707
- Distrelec Article No.:
- 304-52-356
- Mfr. Part No.:
- 1-1415898-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 5V dc | |
| Coil Resistance | 62Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 5V dc | ||
Coil Resistance 62Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Silver Nickel Alloy | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 12.7mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power relay offers reliability and efficiency in DC applications, making it ideal for various uses in electronic circuits. With a monostable coil magnetic system and 1 Form A SPST-NO contact arrangement, this relay is designed to handle a significant contact current rating of 16A. The coil voltage of 5VDC ensures smooth operation, while the robust construction is suitable for both PCB mounting and wave soldering processes. Featuring an insulation initial dielectric rating of 1250 Vims ensures operational safety, while a compact dimension of 12.7 mm in width and 29 mm in length allows for easy integration into tight spaces. Engineered with high-quality materials, this relay also provides excellent heat resistance across a temperature range of -40°C to 105°C, catering to a variety of environmental conditions.
Monostable design enhances operational efficiency and reliability
Flux resistant enclosure ensures durability in demanding conditions
Suitable for board mounting, facilitating easy integration into existing setups
Wave solder capable for seamless assembly processes
Meets EU RoHS and ELV compliance for environmental standards
High dielectric strength enhances safety and prevents premature failures
Features UL Coil Insulation Class F for superior thermal performance
Compact size enables flexibility in design and application
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115 V ac Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 48 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 6 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay 12 V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24 V Coil, SPST-NO
