TE Connectivity SCHRACK Power Series Interface Relay, PCB, 48V dc Coil, SPST-NO

Subtotal (1 box of 40 units)*

£189.97

(exc. VAT)

£227.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£189.97£4.749

*price indicative

RS Stock No.:
470-520
Distrelec Article No.:
304-60-281
Mfr. Part No.:
2-1415898-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay

Coil Voltage

48V dc

Coil Resistance

5520Ω

Contact Configuration

SPST-NO

Mount Type

PCB

Series

SCHRACK Power

Terminal Type

Solder Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

48V dc

Switching AC Voltage

400V ac

Coil Type

Monostable

Maximum Operating Temperature

105°C

Contact Material

Silver Tin Oxide

Standards/Approvals

China RoHS 2, EU ELV, EU REACH, EU RoHS, VDE

Height

16mm

Length

29mm

Width

12.7mm

COO (Country of Origin):
AT
The TE Connectivity General purpose power relay is engineered for high performance in DC applications. Known for its monostable coil magnetic system, this relay excels in various demanding environments, allowing reliable operation in circuits requiring up to 16 A contact ratings. Built to withstand extreme temperatures, it features an impressive operational range of -40 to 105 °C. The relay’s robust construction and flux-resistant capabilities make it suitable for PCB mounting, ensuring durability in industrial applications. With superior insulation properties, this relay not only complies with stringent industry standards but also promises longevity and reliability, contributing to reduced maintenance needs for your systems. Perfectly designed to meet the diverse needs of electromechanical applications, this relay is your dependable partner in power management.

Designed for monostable operation, providing stable performance in varied applications

Offers a robust insulation dielectric rating, ensuring high electrical reliability

Accommodates a wide operational temperature range, enabling functionality in extreme conditions

Flux-resistant design enhances durability against soldering processes

Board mount type allows for straightforward integration into your projects

UL Coil Insulation Class F certification assures quality with high thermal standards

Solder pins facilitate secure connections for reliable performance

Contact materials ensure long-term reliability and reduced wear over time

Generous coil resistance optimises energy efficiency during operation

Meets global compliance regulations, ensuring safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy