TE Connectivity T9A Series Interface Relay, PCB, 12V dc Coil, SPDT, 0.076A

Subtotal (1 pack of 30 units)*

£146.18

(exc. VAT)

£175.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.18£4.873

*price indicative

RS Stock No.:
470-509
Distrelec Article No.:
304-60-272
Mfr. Part No.:
2-1393212-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay

Coil Voltage

12V dc

Coil Resistance

155Ω

Contact Configuration

SPDT

Mount Type

PCB

Series

T9A

Terminal Type

Quick Connect

Switching Current

20A

Minimum Operating Temperature

-55°C

Coil Current

0.076A

Switching DC Voltage

12V dc

Switching AC Voltage

277V ac

Coil Type

Monostable

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

85°C

Width

27.43mm

Height

27.94mm

Length

32.51mm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
CN
The TE Connectivity General purpose power relay offers an exceptional balance of reliability and performance for DC applications. Designed with a monostable coil magnetic system, this relay provides a versatile solution in diverse operational environments. It features a compact design, making it ideal for PCB mounting, while maintaining a robust contact arrangement of 1 Form C SPDT-CO. With a commendable contact rating of 20 A, it is engineered to withstand demanding electrical loads. Its environmentally conscious design adheres to various compliance standards, ensuring safety and efficiency in operation. The relay is also constructed with durable materials to withstand harsh conditions, ensuring longevity and continuous operation.

Monostable coil magnetic system enhances operational simplicity

Compact dimensions maximise space efficiency on PCBs

Flexibility to handle varying current loads makes it ideal for multiple applications

Quick connect terminals simplify installation and maintenance

Exceptional dielectric strength provides confidence in high-voltage applications

UL Coil Insulation Class F material ensures enhanced thermal protection

Flux resistant enclosure promotes longevity in challenging environments

Rapid switching capability improves overall system responsiveness

Excellent contact material choice guarantees reliability over time

Robust insulation resistance aids in preventing electrical failures

Related links